
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263-7 | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V@270uA | |
| Current - Continuous Drain(Id) | 180A | |
| Drain to Source Voltage | 80V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 1.9mΩ@10V,100A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPB019N08N3 G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263-7 | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V@270uA | |
| Current - Continuous Drain(Id) | 180A | |
| Drain to Source Voltage | 80V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 1.9mΩ@10V,100A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPB019N08N3 G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPB019N08N3 G datasheets or manufacturer documentation.
The IPB019N08N3 G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.