Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IPAW60R600P7S E8228
IPAW60R600P7S E8228
Extended
* Images are for reference only
IPAW60R600P7S E8228
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IPAW60R600P7S E8228
JLCPCB Part #
C536466
Package
TO-220FP-3
Description
-40℃~+150℃ 1 N-channel 21W 3.5V 363pF 490mΩ@10V 600V 6A TO-220FP-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageTO-220FP-3
Operating Temperature-40℃~+150℃
Input Capacitance(Ciss)363pF
Gate Threshold Voltage (Vgs(th))3.5V
Number1 N-channel
Current - Continuous Drain(Id)6A
Drain to Source Voltage600V
Pd - Power Dissipation21W
RDS(on)490mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IPAW60R600P7S E8228
IPAW60R600P7S E8228

* Images are for reference only

IPAW60R600P7S E8228

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IPAW60R600P7S E8228
JLCPCB Part #
C536466
Package
TO-220FP-3
Description
-40℃~+150℃ 1 N-channel 21W 3.5V 363pF 490mΩ@10V 600V 6A TO-220FP-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IPAW60R600P7S E8228

* Images are for reference only

IPAW60R600P7S E8228
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IPAW60R600P7S E8228
JLCPCB Part #
C536466
Package
TO-220FP-3
Description
-40℃~+150℃ 1 N-channel 21W 3.5V 363pF 490mΩ@10V 600V 6A TO-220FP-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IPAW60R600P7S E8228 Specifications

IPAW60R600P7S E8228 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageTO-220FP-3
Operating Temperature-40℃~+150℃
Input Capacitance(Ciss)363pF
Gate Threshold Voltage (Vgs(th))3.5V
Number1 N-channel
Current - Continuous Drain(Id)6A
Drain to Source Voltage600V
Pd - Power Dissipation21W
RDS(on)490mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPAW60R600P7S E8228. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IPAW60R600P7S E8228 Schematic Symbol & PCB Footprint

The IPAW60R600P7S E8228 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.