Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FS32V232CTN2VUB
FS32V232CTN2VUB
Extended
* Images are for reference only
FS32V232CTN2VUB
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
FS32V232CTN2VUB
JLCPCB Part #
C5364347
Package
FCPBGA-621(17x17)
Description
-40℃~+105℃ 12bit 1GHz 1V~3.6V 32 Bit 3MB ARM Cortex-ASeries Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI) FCPBGA-621(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageFCPBGA-621(17x17)
Operating Temperature-40℃~+105℃
CPU Maximum Speed1GHz
Program Memory TypeFLASH
Voltage - Supply1V~3.6V
RAM Size3MB
Core Size32 Bit
CPU CoreARM Cortex-ASeries
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FS32V232CTN2VUB
FS32V232CTN2VUB

* Images are for reference only

FS32V232CTN2VUB

Extended
Manufacturer

NXP Semicon

MFR.Part #
FS32V232CTN2VUB
JLCPCB Part #
C5364347
Package
FCPBGA-621(17x17)
Description
-40℃~+105℃ 12bit 1GHz 1V~3.6V 32 Bit 3MB ARM Cortex-ASeries Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI) FCPBGA-621(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS32V232CTN2VUB

* Images are for reference only

FS32V232CTN2VUB
Extended
Manufacturer

NXP Semicon

MFR.Part #
FS32V232CTN2VUB
JLCPCB Part #
C5364347
Package
FCPBGA-621(17x17)
Description
-40℃~+105℃ 12bit 1GHz 1V~3.6V 32 Bit 3MB ARM Cortex-ASeries Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI) FCPBGA-621(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS32V232CTN2VUB Specifications

FS32V232CTN2VUB technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageFCPBGA-621(17x17)
Operating Temperature-40℃~+105℃
CPU Maximum Speed1GHz
Program Memory TypeFLASH
Voltage - Supply1V~3.6V
RAM Size3MB
Core Size32 Bit
CPU CoreARM Cortex-ASeries
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS32V232CTN2VUB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FS32V232CTN2VUB Schematic Symbol & PCB Footprint

The FS32V232CTN2VUB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.