IPA80R280P7 - 1
IPA80R280P7 - 2
IPA80R280P7 - 3
IPA80R280P7 - 4
Extended1/4
* Images are for reference only
IPA80R280P7
Attributes
Value
MFR.Part #
IPA80R280P7
JLCPCB Part #
C536421
Package
TO-220F
Description
-55℃~+150℃ 1 N-channel 1.2nF 17A 280mΩ@10V 30W 36nC@10V 3V 800V TO-220F MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageTO-220F
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)1.2nF
TypeN-Channel
Vgs±20V
Gate Threshold Voltage (Vgs(th))3V
Number1 N-channel
Gate Charge(Qg)36nC@10V
Current - Continuous Drain(Id)17A
Drain to Source Voltage800V
Output Capacitance(Coss)20pF
Pd - Power Dissipation30W
RDS(on)280mΩ@10V