Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APSWPA4030S4R7MTF
APSWPA4030S4R7MTF - 1
APSWPA4030S4R7MTF - 2
APSWPA4030S4R7MTF - 3
APSWPA4030S4R7MTF - 4
Extended1/4
* Images are for reference only
APSWPA4030S4R7MTF
Attributes
Value
Manufacturer
APV
MFR.Part #
APSWPA4030S4R7MTF
JLCPCB Part #
C5363793
Package
SMD,4x4mm
Description
2.9A 2A 4.7uH 78mΩ Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPV
PackageSMD,4x4mm
Current - Saturation(Isat)2.9A
Inductance4.7uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating2A
DC Resistance(DCR)78mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APSWPA4030S4R7MTF
APSWPA4030S4R7MTF

* Images are for reference only

APSWPA4030S4R7MTF

Extended
Manufacturer

APV

MFR.Part #
APSWPA4030S4R7MTF
JLCPCB Part #
C5363793
Package
SMD,4x4mm
Description
2.9A 2A 4.7uH 78mΩ Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APSWPA4030S4R7MTF

* Images are for reference only

APSWPA4030S4R7MTF
Extended
Manufacturer

APV

MFR.Part #
APSWPA4030S4R7MTF
JLCPCB Part #
C5363793
Package
SMD,4x4mm
Description
2.9A 2A 4.7uH 78mΩ Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APSWPA4030S4R7MTF Specifications

APSWPA4030S4R7MTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPV
PackageSMD,4x4mm
Current - Saturation(Isat)2.9A
Inductance4.7uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating2A
DC Resistance(DCR)78mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APSWPA4030S4R7MTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APSWPA4030S4R7MTF Documents

APSWPA4030S4R7MTF datasheets or manufacturer documentation.

Datasheet: APSWPA4030S4R7MTF Datasheet (PDF)

APSWPA4030S4R7MTF Schematic Symbol & PCB Footprint

The APSWPA4030S4R7MTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.