Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IPA60R360P7S E8228
IPA60R360P7S E8228
Extended
* Images are for reference only
IPA60R360P7S E8228
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IPA60R360P7S E8228
JLCPCB Part #
C536378
Package
TO-220
Description
-55℃~+150℃ 1 N-channel 22W 3.5V 300mΩ@10V 555pF 600V 9A TO-220 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageTO-220
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)555pF
Gate Threshold Voltage (Vgs(th))3.5V
Number1 N-channel
Current - Continuous Drain(Id)9A
Drain to Source Voltage600V
Pd - Power Dissipation22W
RDS(on)300mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IPA60R360P7S E8228
IPA60R360P7S E8228

* Images are for reference only

IPA60R360P7S E8228

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IPA60R360P7S E8228
JLCPCB Part #
C536378
Package
TO-220
Description
-55℃~+150℃ 1 N-channel 22W 3.5V 300mΩ@10V 555pF 600V 9A TO-220 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IPA60R360P7S E8228

* Images are for reference only

IPA60R360P7S E8228
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IPA60R360P7S E8228
JLCPCB Part #
C536378
Package
TO-220
Description
-55℃~+150℃ 1 N-channel 22W 3.5V 300mΩ@10V 555pF 600V 9A TO-220 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IPA60R360P7S E8228 Specifications

IPA60R360P7S E8228 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageTO-220
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)555pF
Gate Threshold Voltage (Vgs(th))3.5V
Number1 N-channel
Current - Continuous Drain(Id)9A
Drain to Source Voltage600V
Pd - Power Dissipation22W
RDS(on)300mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPA60R360P7S E8228. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IPA60R360P7S E8228 Schematic Symbol & PCB Footprint

The IPA60R360P7S E8228 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.