Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APSWPA5040S5R6MTF
APSWPA5040S5R6MTF - 1
APSWPA5040S5R6MTF - 2
APSWPA5040S5R6MTF - 3
APSWPA5040S5R6MTF - 4
Extended1/4
* Images are for reference only
APSWPA5040S5R6MTF
Attributes
Value
Manufacturer
APV
MFR.Part #
APSWPA5040S5R6MTF
JLCPCB Part #
C5363751
Package
SMD,5x5mm
Description
2.8A 3A 46mΩ 5.6uH Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPV
PackageSMD,5x5mm
Current - Saturation(Isat)3A
Inductance5.6uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating2.8A
DC Resistance(DCR)46mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APSWPA5040S5R6MTF
APSWPA5040S5R6MTF

* Images are for reference only

APSWPA5040S5R6MTF

Extended
Manufacturer

APV

MFR.Part #
APSWPA5040S5R6MTF
JLCPCB Part #
C5363751
Package
SMD,5x5mm
Description
2.8A 3A 46mΩ 5.6uH Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APSWPA5040S5R6MTF

* Images are for reference only

APSWPA5040S5R6MTF
Extended
Manufacturer

APV

MFR.Part #
APSWPA5040S5R6MTF
JLCPCB Part #
C5363751
Package
SMD,5x5mm
Description
2.8A 3A 46mΩ 5.6uH Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APSWPA5040S5R6MTF Specifications

APSWPA5040S5R6MTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPV
PackageSMD,5x5mm
Current - Saturation(Isat)3A
Inductance5.6uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating2.8A
DC Resistance(DCR)46mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APSWPA5040S5R6MTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APSWPA5040S5R6MTF Documents

APSWPA5040S5R6MTF datasheets or manufacturer documentation.

Datasheet: APSWPA5040S5R6MTF Datasheet (PDF)

APSWPA5040S5R6MTF Schematic Symbol & PCB Footprint

The APSWPA5040S5R6MTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.