Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APSWPA6020S6R8MTF
APSWPA6020S6R8MTF - 1
APSWPA6020S6R8MTF - 2
APSWPA6020S6R8MTF - 3
APSWPA6020S6R8MTF - 4
Extended1/4
* Images are for reference only
APSWPA6020S6R8MTF
Attributes
Value
Manufacturer
APV
MFR.Part #
APSWPA6020S6R8MTF
JLCPCB Part #
C5363738
Package
SMD,6x6mm
Description
1.8A 103mΩ 2.2A 6.8uH Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPV
PackageSMD,6x6mm
Current - Saturation(Isat)2.2A
Inductance6.8uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating1.8A
DC Resistance(DCR)103mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APSWPA6020S6R8MTF
APSWPA6020S6R8MTF

* Images are for reference only

APSWPA6020S6R8MTF

Extended
Manufacturer

APV

MFR.Part #
APSWPA6020S6R8MTF
JLCPCB Part #
C5363738
Package
SMD,6x6mm
Description
1.8A 103mΩ 2.2A 6.8uH Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APSWPA6020S6R8MTF

* Images are for reference only

APSWPA6020S6R8MTF
Extended
Manufacturer

APV

MFR.Part #
APSWPA6020S6R8MTF
JLCPCB Part #
C5363738
Package
SMD,6x6mm
Description
1.8A 103mΩ 2.2A 6.8uH Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APSWPA6020S6R8MTF Specifications

APSWPA6020S6R8MTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPV
PackageSMD,6x6mm
Current - Saturation(Isat)2.2A
Inductance6.8uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating1.8A
DC Resistance(DCR)103mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APSWPA6020S6R8MTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APSWPA6020S6R8MTF Documents

APSWPA6020S6R8MTF datasheets or manufacturer documentation.

Datasheet: APSWPA6020S6R8MTF Datasheet (PDF)

APSWPA6020S6R8MTF Schematic Symbol & PCB Footprint

The APSWPA6020S6R8MTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.