Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APSWPA6028S6R2MTF
APSWPA6028S6R2MTF - 1
APSWPA6028S6R2MTF - 2
APSWPA6028S6R2MTF - 3
APSWPA6028S6R2MTF - 4
Extended1/4
* Images are for reference only
APSWPA6028S6R2MTF
Attributes
Value
Manufacturer
APV
MFR.Part #
APSWPA6028S6R2MTF
JLCPCB Part #
C5363721
Package
SMD,6x6mm
Description
2.4A 3.05A 6.2uH 61mΩ Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPV
PackageSMD,6x6mm
Current - Saturation(Isat)3.05A
Inductance6.2uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating2.4A
DC Resistance(DCR)61mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APSWPA6028S6R2MTF
APSWPA6028S6R2MTF

* Images are for reference only

APSWPA6028S6R2MTF

Extended
Manufacturer

APV

MFR.Part #
APSWPA6028S6R2MTF
JLCPCB Part #
C5363721
Package
SMD,6x6mm
Description
2.4A 3.05A 6.2uH 61mΩ Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APSWPA6028S6R2MTF

* Images are for reference only

APSWPA6028S6R2MTF
Extended
Manufacturer

APV

MFR.Part #
APSWPA6028S6R2MTF
JLCPCB Part #
C5363721
Package
SMD,6x6mm
Description
2.4A 3.05A 6.2uH 61mΩ Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APSWPA6028S6R2MTF Specifications

APSWPA6028S6R2MTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPV
PackageSMD,6x6mm
Current - Saturation(Isat)3.05A
Inductance6.2uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating2.4A
DC Resistance(DCR)61mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APSWPA6028S6R2MTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APSWPA6028S6R2MTF Documents

APSWPA6028S6R2MTF datasheets or manufacturer documentation.

Datasheet: APSWPA6028S6R2MTF Datasheet (PDF)

APSWPA6028S6R2MTF Schematic Symbol & PCB Footprint

The APSWPA6028S6R2MTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.