



- Manufacturer
- MFR.Part #
- APSWPA6045S3R3MTF
- JLCPCB Part #
- C5363701
- Package
- SMD,6x6mm
- Description
- 27mΩ 3.3uH 3.7A 5.9A Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | APV | |
| Package | SMD,6x6mm | |
| Current - Saturation(Isat) | 5.9A | |
| Inductance | 3.3uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 3.7A | |
| DC Resistance(DCR) | 27mΩ |

* Images are for reference only
APSWPA6045S3R3MTF
Extended- Manufacturer
- MFR.Part #
- APSWPA6045S3R3MTF
- JLCPCB Part #
- C5363701
- Package
- SMD,6x6mm
- Description
- 27mΩ 3.3uH 3.7A 5.9A Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- APSWPA6045S3R3MTF
- JLCPCB Part #
- C5363701
- Package
- SMD,6x6mm
- Description
- 27mΩ 3.3uH 3.7A 5.9A Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APSWPA6045S3R3MTF Specifications
APSWPA6045S3R3MTF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | APV | |
| Package | SMD,6x6mm | |
| Current - Saturation(Isat) | 5.9A | |
| Inductance | 3.3uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 3.7A | |
| DC Resistance(DCR) | 27mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APSWPA6045S3R3MTF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APSWPA6045S3R3MTF Documents
APSWPA6045S3R3MTF datasheets or manufacturer documentation.
Datasheet: APSWPA6045S3R3MTF Datasheet (PDF)
APSWPA6045S3R3MTF Schematic Symbol & PCB Footprint
The APSWPA6045S3R3MTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.