Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APSWPA8065S102MTF
APSWPA8065S102MTF - 1
APSWPA8065S102MTF - 2
APSWPA8065S102MTF - 3
APSWPA8065S102MTF - 4
Extended1/4
* Images are for reference only
APSWPA8065S102MTF
Attributes
Value
Manufacturer
APV
MFR.Part #
APSWPA8065S102MTF
JLCPCB Part #
C5363659
Package
SMD,8x8mm
Description
1mH 2.82Ω 400mA 650mA Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPV
PackageSMD,8x8mm
Inductance1mH
Current - Saturation(Isat)650mA
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating400mA
DC Resistance(DCR)2.82Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APSWPA8065S102MTF
APSWPA8065S102MTF

* Images are for reference only

APSWPA8065S102MTF

Extended
Manufacturer

APV

MFR.Part #
APSWPA8065S102MTF
JLCPCB Part #
C5363659
Package
SMD,8x8mm
Description
1mH 2.82Ω 400mA 650mA Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APSWPA8065S102MTF

* Images are for reference only

APSWPA8065S102MTF
Extended
Manufacturer

APV

MFR.Part #
APSWPA8065S102MTF
JLCPCB Part #
C5363659
Package
SMD,8x8mm
Description
1mH 2.82Ω 400mA 650mA Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APSWPA8065S102MTF Specifications

APSWPA8065S102MTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPV
PackageSMD,8x8mm
Inductance1mH
Current - Saturation(Isat)650mA
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating400mA
DC Resistance(DCR)2.82Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APSWPA8065S102MTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APSWPA8065S102MTF Documents

APSWPA8065S102MTF datasheets or manufacturer documentation.

Datasheet: APSWPA8065S102MTF Datasheet (PDF)

APSWPA8065S102MTF Schematic Symbol & PCB Footprint

The APSWPA8065S102MTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.