Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APSWPA8065S150MTF
APSWPA8065S150MTF - 1
APSWPA8065S150MTF - 2
APSWPA8065S150MTF - 3
Extended1/3
* Images are for reference only
APSWPA8065S150MTF
Attributes
Value
Manufacturer
APV
MFR.Part #
APSWPA8065S150MTF
JLCPCB Part #
C5363658
Package
SMD,8x8mm
Description
15uH 3.25A 5.7A 53mΩ Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPV
PackageSMD,8x8mm
Current - Saturation(Isat)5.7A
Inductance15uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating3.25A
DC Resistance(DCR)53mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APSWPA8065S150MTF
APSWPA8065S150MTF

* Images are for reference only

APSWPA8065S150MTF

Extended
Manufacturer

APV

MFR.Part #
APSWPA8065S150MTF
JLCPCB Part #
C5363658
Package
SMD,8x8mm
Description
15uH 3.25A 5.7A 53mΩ Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APSWPA8065S150MTF

* Images are for reference only

APSWPA8065S150MTF
Extended
Manufacturer

APV

MFR.Part #
APSWPA8065S150MTF
JLCPCB Part #
C5363658
Package
SMD,8x8mm
Description
15uH 3.25A 5.7A 53mΩ Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APSWPA8065S150MTF Specifications

APSWPA8065S150MTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPV
PackageSMD,8x8mm
Current - Saturation(Isat)5.7A
Inductance15uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating3.25A
DC Resistance(DCR)53mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APSWPA8065S150MTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APSWPA8065S150MTF Documents

APSWPA8065S150MTF datasheets or manufacturer documentation.

Datasheet: APSWPA8065S150MTF Datasheet (PDF)

APSWPA8065S150MTF Schematic Symbol & PCB Footprint

The APSWPA8065S150MTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.