



- Manufacturer
- MFR.Part #
- IPA029N06N
- JLCPCB Part #
- C536303
- Package
- TO-220FP
- Description
- -55℃~+175℃ 1 N-channel 2.9mΩ@10V 3.3V 38W 5.125nF 60V 66nC 78pF 84A TO-220FP MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220FP | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 66nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 78pF | |
| Current - Continuous Drain(Id) | 84A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 980pF | |
| RDS(on) | 2.9mΩ@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 5.125nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V | |
| Pd - Power Dissipation | 38W |

* Images are for reference only
IPA029N06N
Extended- Manufacturer
- MFR.Part #
- IPA029N06N
- JLCPCB Part #
- C536303
- Package
- TO-220FP
- Description
- -55℃~+175℃ 1 N-channel 2.9mΩ@10V 3.3V 38W 5.125nF 60V 66nC 78pF 84A TO-220FP MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IPA029N06N
- JLCPCB Part #
- C536303
- Package
- TO-220FP
- Description
- -55℃~+175℃ 1 N-channel 2.9mΩ@10V 3.3V 38W 5.125nF 60V 66nC 78pF 84A TO-220FP MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPA029N06N Specifications
IPA029N06N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220FP | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 66nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 78pF | |
| Current - Continuous Drain(Id) | 84A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 980pF | |
| RDS(on) | 2.9mΩ@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 5.125nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V | |
| Pd - Power Dissipation | 38W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPA029N06N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPA029N06N Documents
IPA029N06N datasheets or manufacturer documentation.
Datasheet: IPA029N06N Datasheet (PDF)
IPA029N06N Schematic Symbol & PCB Footprint
The IPA029N06N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.