Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMZA65R048M1H
IMZA65R048M1H - 1
IMZA65R048M1H - 2
IMZA65R048M1H - 3
Extended1/3
* Images are for reference only
IMZA65R048M1H
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IMZA65R048M1H
JLCPCB Part #
C536298
Package
TO-247-4
Description
-55℃~+150℃ 1.118nF 125W 13pF 33nC 4.5V 48mΩ@18V 650V N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageTO-247-4
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1.118nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4.5V
Gate Charge(Qg)33nC
Reverse Transfer Capacitance (Crss)13pF
Current - Continuous Drain(Id)39A
Drain to Source Voltage650V
Output Capacitance(Coss)168pF
Pd - Power Dissipation125W
RDS(on)48mΩ@18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMZA65R048M1H
IMZA65R048M1H

* Images are for reference only

IMZA65R048M1H

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMZA65R048M1H
JLCPCB Part #
C536298
Package
TO-247-4
Description
-55℃~+150℃ 1.118nF 125W 13pF 33nC 4.5V 48mΩ@18V 650V N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMZA65R048M1H

* Images are for reference only

IMZA65R048M1H
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMZA65R048M1H
JLCPCB Part #
C536298
Package
TO-247-4
Description
-55℃~+150℃ 1.118nF 125W 13pF 33nC 4.5V 48mΩ@18V 650V N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMZA65R048M1H Specifications

IMZA65R048M1H technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageTO-247-4
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1.118nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4.5V
Gate Charge(Qg)33nC
Reverse Transfer Capacitance (Crss)13pF
Current - Continuous Drain(Id)39A
Drain to Source Voltage650V
Output Capacitance(Coss)168pF
Pd - Power Dissipation125W
RDS(on)48mΩ@18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMZA65R048M1H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMZA65R048M1H Documents

IMZA65R048M1H datasheets or manufacturer documentation.

Datasheet: IMZA65R048M1H Datasheet (PDF)

IMZA65R048M1H Schematic Symbol & PCB Footprint

The IMZA65R048M1H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.