Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMZ120R140M1H
IMZ120R140M1H
Extended
* Images are for reference only
IMZ120R140M1H
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IMZ120R140M1H
JLCPCB Part #
C536294
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 13nC 140mΩ 19A 25pF 3pF 454pF 5.7V 94W N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageTO-247-4
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance454pF
Gate Threshold Voltage (Vgs(th))5.7V
Gate Charge(Qg)13nC
Reverse Transfer Capacitance (Crss)3pF
Current - Continuous Drain(Id)19A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)25pF
Pd - Power Dissipation94W
RDS(on)140mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMZ120R140M1H
IMZ120R140M1H

* Images are for reference only

IMZ120R140M1H

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMZ120R140M1H
JLCPCB Part #
C536294
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 13nC 140mΩ 19A 25pF 3pF 454pF 5.7V 94W N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMZ120R140M1H

* Images are for reference only

IMZ120R140M1H
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMZ120R140M1H
JLCPCB Part #
C536294
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 13nC 140mΩ 19A 25pF 3pF 454pF 5.7V 94W N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMZ120R140M1H Specifications

IMZ120R140M1H technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageTO-247-4
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance454pF
Gate Threshold Voltage (Vgs(th))5.7V
Gate Charge(Qg)13nC
Reverse Transfer Capacitance (Crss)3pF
Current - Continuous Drain(Id)19A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)25pF
Pd - Power Dissipation94W
RDS(on)140mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMZ120R140M1H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMZ120R140M1H Documents

IMZ120R140M1H datasheets or manufacturer documentation.

Datasheet: IMZ120R140M1H Datasheet (PDF)

IMZ120R140M1H Schematic Symbol & PCB Footprint

The IMZ120R140M1H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.