
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SC-82A | |
| Input Capacitance(Ciss) | 2.6pF | |
| Type | N-Channel | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.016pF | |
| Current - Continuous Drain(Id) | 30mA | |
| Drain to Source Voltage | 12.5V | |
| Pd - Power Dissipation | 100mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3SK293(TE85L,F) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SC-82A | |
| Input Capacitance(Ciss) | 2.6pF | |
| Type | N-Channel | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.016pF | |
| Current - Continuous Drain(Id) | 30mA | |
| Drain to Source Voltage | 12.5V | |
| Pd - Power Dissipation | 100mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3SK293(TE85L,F). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3SK293(TE85L,F) datasheets or manufacturer documentation.
Datasheet: 3SK293(TE85L,F) Datasheet (PDF)
The 3SK293(TE85L,F) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.