



- Manufacturer
- MFR.Part #
- B5G800L
- JLCPCB Part #
- C5362545
- Package
- Plugin
- Description
- -40℃~+125℃ 1.5kV 1pF 5.5mm 5kA 6mm 960V Plugin Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Bencent | |
| Package | Plugin | |
| Impulse Discharge Current | 5kA | |
| Impulse Breakdown Voltage(Vimp) | 1.5kV | |
| Length | 6mm | |
| Diameter (φD) | 5.5mm | |
| Voltage - DC Spark Over (Nom) | 960V | |
| Operating Temperature Range | -40℃~+125℃ | |
| inter-electrode capacitance | 1pF |

* Images are for reference only
B5G800L
Extended- Manufacturer
- MFR.Part #
- B5G800L
- JLCPCB Part #
- C5362545
- Package
- Plugin
- Description
- -40℃~+125℃ 1.5kV 1pF 5.5mm 5kA 6mm 960V Plugin Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B5G800L
- JLCPCB Part #
- C5362545
- Package
- Plugin
- Description
- -40℃~+125℃ 1.5kV 1pF 5.5mm 5kA 6mm 960V Plugin Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B5G800L Specifications
B5G800L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Bencent | |
| Package | Plugin | |
| Impulse Discharge Current | 5kA | |
| Impulse Breakdown Voltage(Vimp) | 1.5kV | |
| Length | 6mm | |
| Diameter (φD) | 5.5mm | |
| Voltage - DC Spark Over (Nom) | 960V | |
| Operating Temperature Range | -40℃~+125℃ | |
| inter-electrode capacitance | 1pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B5G800L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B5G800L Documents
B5G800L datasheets or manufacturer documentation.
Datasheet: B5G800L Datasheet (PDF)
B5G800L Schematic Symbol & PCB Footprint
The B5G800L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.