Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. BXD3000SA03M
BXD3000SA03M - 1
BXD3000SA03M - 2
BXD3000SA03M - 3
BXD3000SA03M - 4
Extended1/4
* Images are for reference only
BXD3000SA03M
Attributes
Value
Manufacturer
Bencent
MFR.Part #
BXD3000SA03M
JLCPCB Part #
C5362525
Package
SMD
Description
-40℃~+90℃ 2.5kV 3 3.6kV 3kA 500pF 6.2mm 8.5mm 8.8mm ±20% SMD Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBencent
PackageSMD
Impulse Discharge Current3kA
Length8.8mm
Impulse Breakdown Voltage(Vimp)2.5kV
Voltage - DC Spark Over (Nom)3.6kV
Operating Temperature Range-40℃~+90℃
Tolerance±20%
inter-electrode capacitance500pF
Height8.5mm
Number of Poles3
Width6.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. BXD3000SA03M
BXD3000SA03M

* Images are for reference only

BXD3000SA03M

Extended
Manufacturer

Bencent

MFR.Part #
BXD3000SA03M
JLCPCB Part #
C5362525
Package
SMD
Description
-40℃~+90℃ 2.5kV 3 3.6kV 3kA 500pF 6.2mm 8.5mm 8.8mm ±20% SMD Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BXD3000SA03M

* Images are for reference only

BXD3000SA03M
Extended
Manufacturer

Bencent

MFR.Part #
BXD3000SA03M
JLCPCB Part #
C5362525
Package
SMD
Description
-40℃~+90℃ 2.5kV 3 3.6kV 3kA 500pF 6.2mm 8.5mm 8.8mm ±20% SMD Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BXD3000SA03M Specifications

BXD3000SA03M technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBencent
PackageSMD
Impulse Discharge Current3kA
Length8.8mm
Impulse Breakdown Voltage(Vimp)2.5kV
Voltage - DC Spark Over (Nom)3.6kV
Operating Temperature Range-40℃~+90℃
Tolerance±20%
inter-electrode capacitance500pF
Height8.5mm
Number of Poles3
Width6.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BXD3000SA03M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BXD3000SA03M Documents

BXD3000SA03M datasheets or manufacturer documentation.

Datasheet: BXD3000SA03M Datasheet (PDF)

BXD3000SA03M Schematic Symbol & PCB Footprint

The BXD3000SA03M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.