
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Infineon Technologies | |
| Package | SOP-23-12.0mm | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 6A | |
| Features | Interleaved conduction protection、Soft switching | |
| Peak Current | 6A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IM231-L6S1B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Infineon Technologies | |
| Package | SOP-23-12.0mm | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 6A | |
| Features | Interleaved conduction protection、Soft switching | |
| Peak Current | 6A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IM231-L6S1B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IM231-L6S1B datasheets or manufacturer documentation.
Datasheet: IM231-L6S1B Datasheet (PDF)
The IM231-L6S1B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.