Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. IKZ75N65EL5
IKZ75N65EL5 - 1
IKZ75N65EL5 - 2
IKZ75N65EL5 - 3
Extended1/3
* Images are for reference only
IKZ75N65EL5
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IKZ75N65EL5
JLCPCB Part #
C536230
Package
TO-247-4
Description
-40℃~+175℃ 1.35V@75A,15V 1.57mJ 100A 12.1nF@25V 120ns 275ns 3.2mJ 4.2V@1mA 536W 59ns 650V TO-247-4 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
PackageTO-247-4
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.2V@1mA
Operating Temperature-40℃~+175℃
Reverse Recovery Time(trr)59ns
Input Capacitance(Cies)12.1nF@25V
Td(off)275ns
Switching Energy(Eoff)3.2mJ
Current - Collector(Ic)100A
Vce Saturation(VCE(sat))1.35V@75A,15V
Pd - Power Dissipation536W
Td(on)120ns
Turn-On Energy (Eon)1.57mJ
Collector-Emitter Breakdown Voltage (Vces)650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. IKZ75N65EL5
IKZ75N65EL5

* Images are for reference only

IKZ75N65EL5

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IKZ75N65EL5
JLCPCB Part #
C536230
Package
TO-247-4
Description
-40℃~+175℃ 1.35V@75A,15V 1.57mJ 100A 12.1nF@25V 120ns 275ns 3.2mJ 4.2V@1mA 536W 59ns 650V TO-247-4 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IKZ75N65EL5

* Images are for reference only

IKZ75N65EL5
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IKZ75N65EL5
JLCPCB Part #
C536230
Package
TO-247-4
Description
-40℃~+175℃ 1.35V@75A,15V 1.57mJ 100A 12.1nF@25V 120ns 275ns 3.2mJ 4.2V@1mA 536W 59ns 650V TO-247-4 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IKZ75N65EL5 Specifications

IKZ75N65EL5 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
PackageTO-247-4
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.2V@1mA
Operating Temperature-40℃~+175℃
Reverse Recovery Time(trr)59ns
Input Capacitance(Cies)12.1nF@25V
Td(off)275ns
Switching Energy(Eoff)3.2mJ
Current - Collector(Ic)100A
Vce Saturation(VCE(sat))1.35V@75A,15V
Pd - Power Dissipation536W
Td(on)120ns
Turn-On Energy (Eon)1.57mJ
Collector-Emitter Breakdown Voltage (Vces)650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IKZ75N65EL5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IKZ75N65EL5 Documents

IKZ75N65EL5 datasheets or manufacturer documentation.

Datasheet: IKZ75N65EL5 Datasheet (PDF)

IKZ75N65EL5 Schematic Symbol & PCB Footprint

The IKZ75N65EL5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.