

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Churod Electronics | |
| Package | 插件,36x30mm | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | 76.6Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 1.88W | |
| Length | 36mm | |
| Operate Time | 30ms | |
| Switching Current(Max) | 40A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Rating | 1A@277VAC、40A@277VAC | |
| Contact Resistance | 10mΩ、100mΩ | |
| Width | 30mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CHIB-40/12H2DABP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Churod Electronics | |
| Package | 插件,36x30mm | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | 76.6Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 1.88W | |
| Length | 36mm | |
| Operate Time | 30ms | |
| Switching Current(Max) | 40A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Rating | 1A@277VAC、40A@277VAC | |
| Contact Resistance | 10mΩ、100mΩ | |
| Width | 30mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHIB-40/12H2DABP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CHIB-40/12H2DABP datasheets or manufacturer documentation.
Datasheet: CHIB-40/12H2DABP Datasheet (PDF)
The CHIB-40/12H2DABP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.