
- Manufacturer
- MFR.Part #
- MP5611GQT-Z
- JLCPCB Part #
- C5362212
- Package
- TQFN-16(3x3)
- Description
- -40℃~+125℃@(TJ) -6.4V~-1.4V、4.6V~5.2V、5V~7.7V 1.35MHz、1.7MHz 1.6mA 100mA、500mA 2.9V~5.2V 3 Adjustable Boost、Buck-Boost Boost、Buck-Boost Built-in Yes TQFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | TQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Boost、Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.35MHz、1.7MHz | |
| Voltage - Supply | 2.9V~5.2V | |
| Output Type | Adjustable | |
| Output Current | 100mA、500mA | |
| Quiescent Current | 1.6mA | |
| Features | Overcurrent Protection、Output discharge、Cycle-by-cycle current limiting、Adjustable current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost、Buck-Boost | |
| Output Voltage | -6.4V~-1.4V、4.6V~5.2V、5V~7.7V | |
| Number of Outputs | 3 |

* Images are for reference only
MP5611GQT-Z
Extended- Manufacturer
- MFR.Part #
- MP5611GQT-Z
- JLCPCB Part #
- C5362212
- Package
- TQFN-16(3x3)
- Description
- -40℃~+125℃@(TJ) -6.4V~-1.4V、4.6V~5.2V、5V~7.7V 1.35MHz、1.7MHz 1.6mA 100mA、500mA 2.9V~5.2V 3 Adjustable Boost、Buck-Boost Boost、Buck-Boost Built-in Yes TQFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MP5611GQT-Z
- JLCPCB Part #
- C5362212
- Package
- TQFN-16(3x3)
- Description
- -40℃~+125℃@(TJ) -6.4V~-1.4V、4.6V~5.2V、5V~7.7V 1.35MHz、1.7MHz 1.6mA 100mA、500mA 2.9V~5.2V 3 Adjustable Boost、Buck-Boost Boost、Buck-Boost Built-in Yes TQFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP5611GQT-Z Specifications
MP5611GQT-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | TQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Boost、Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.35MHz、1.7MHz | |
| Voltage - Supply | 2.9V~5.2V | |
| Output Type | Adjustable | |
| Output Current | 100mA、500mA | |
| Quiescent Current | 1.6mA | |
| Features | Overcurrent Protection、Output discharge、Cycle-by-cycle current limiting、Adjustable current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost、Buck-Boost | |
| Output Voltage | -6.4V~-1.4V、4.6V~5.2V、5V~7.7V | |
| Number of Outputs | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP5611GQT-Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP5611GQT-Z Documents
MP5611GQT-Z datasheets or manufacturer documentation.
Datasheet: MP5611GQT-Z Datasheet (PDF)
MP5611GQT-Z Schematic Symbol & PCB Footprint
The MP5611GQT-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.