IKW60N60H3
Extended
* Images are for reference only
IKW60N60H3
Attributes
Value
MFR.Part #
IKW60N60H3
JLCPCB Part #
C536221
Package
TO-247-3
Description
-40℃~+175℃ 1.13mJ 100pF 143ns 160pF 2.1mJ 2.3V@60A,15V 252ns 27ns 3.68nF 375nC@15V 4.1V@1mA 416W 600V 80A 90A FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
PackageTO-247-3
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.1V@1mA
Operating Temperature-40℃~+175℃
Input Capacitance(Cies)3.68nF
Td(off)252ns
Gate Charge(Qg)375nC@15V
Switching Energy(Eoff)1.13mJ
Pulsed Current- Forward(Ifm)90A
Reverse Transfer Capacitance (Cres)100pF
Turn-On Energy (Eon)2.1mJ
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Recovery Time(trr)143ns
Current - Collector(Ic)80A
Vce Saturation(VCE(sat))2.3V@60A,15V
Pd - Power Dissipation416W
Output Capacitance(Coes)160pF
IGBT TypeFS (Field Stop)
Td(on)27ns