


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | uPI Semiconductor | |
| Package | WQFN-32(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| differential input | Yes | |
| Voltage - Supply | 2.8V~3.8V | |
| Quiescent Current (Iq) | 1.6mA | |
| Features | Multiplexers | |
| number of channels | 4 | |
| Voltage Reference | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
US5650QQKI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | uPI Semiconductor | |
| Package | WQFN-32(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| differential input | Yes | |
| Voltage - Supply | 2.8V~3.8V | |
| Quiescent Current (Iq) | 1.6mA | |
| Features | Multiplexers | |
| number of channels | 4 | |
| Voltage Reference | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the US5650QQKI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The US5650QQKI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.