Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UP1951PQDD
UP1951PQDD - 1
UP1951PQDD - 2
UP1951PQDD - 3
UP1951PQDD - 4
Extended1/4
* Images are for reference only
UP1951PQDD
Attributes
Value
Manufacturer
uPI Semiconductor
MFR.Part #
UP1951PQDD
JLCPCB Part #
C5361860
Package
WQFN-16L(3x3)
Description
-40℃~+125℃ 10.8V~13.2V 4 Buck Buck Yes WQFN-16L(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufactureruPI Semiconductor
PackageWQFN-16L(3x3)
Operating Temperature-40℃~+85℃
Number of Drivers4
Load TypeMOSFET
Input Logic Level - Low600mV~1.2V
Fall Time20ns
Rise Time35ns
Input Logic Level - High3.15V~3.75V
Voltage - Supply10.8V~13.2V
FeaturesUnder Voltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UP1951PQDD
UP1951PQDD

* Images are for reference only

UP1951PQDD

Extended
Manufacturer

uPI Semiconductor

MFR.Part #
UP1951PQDD
JLCPCB Part #
C5361860
Package
WQFN-16L(3x3)
Description
-40℃~+125℃ 10.8V~13.2V 4 Buck Buck Yes WQFN-16L(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UP1951PQDD

* Images are for reference only

UP1951PQDD
Extended
Manufacturer

uPI Semiconductor

MFR.Part #
UP1951PQDD
JLCPCB Part #
C5361860
Package
WQFN-16L(3x3)
Description
-40℃~+125℃ 10.8V~13.2V 4 Buck Buck Yes WQFN-16L(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UP1951PQDD Specifications

UP1951PQDD technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufactureruPI Semiconductor
PackageWQFN-16L(3x3)
Operating Temperature-40℃~+85℃
Number of Drivers4
Load TypeMOSFET
Input Logic Level - Low600mV~1.2V
Fall Time20ns
Rise Time35ns
Input Logic Level - High3.15V~3.75V
Voltage - Supply10.8V~13.2V
FeaturesUnder Voltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UP1951PQDD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UP1951PQDD Schematic Symbol & PCB Footprint

The UP1951PQDD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.