
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | HSIP-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4V | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 2.347nF | |
| Td(off) | 131ns、155ns | |
| Gate Charge(Qg) | 95nC | |
| Switching Energy(Eoff) | 630uJ、710uJ | |
| Reverse Transfer Capacitance (Cres) | 9pF | |
| Turn-On Energy (Eon) | 1.46mJ、1.74mJ | |
| Current - Collector Pulsed (Icm) | 160A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 68ns、104ns | |
| Current - Collector(Ic) | 49A、59A、69A | |
| Vce Saturation(VCE(sat)) | 1.8V、2.25V | |
| Pd - Power Dissipation | 91W、124W | |
| Output Capacitance(Coes) | 57pF | |
| Td(on) | 21ns、23ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IKFW50N65DH5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | HSIP-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4V | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 2.347nF | |
| Td(off) | 131ns、155ns | |
| Gate Charge(Qg) | 95nC | |
| Switching Energy(Eoff) | 630uJ、710uJ | |
| Reverse Transfer Capacitance (Cres) | 9pF | |
| Turn-On Energy (Eon) | 1.46mJ、1.74mJ | |
| Current - Collector Pulsed (Icm) | 160A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 68ns、104ns | |
| Current - Collector(Ic) | 49A、59A、69A | |
| Vce Saturation(VCE(sat)) | 1.8V、2.25V | |
| Pd - Power Dissipation | 91W、124W | |
| Output Capacitance(Coes) | 57pF | |
| Td(on) | 21ns、23ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IKFW50N65DH5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IKFW50N65DH5 datasheets or manufacturer documentation.
Datasheet: IKFW50N65DH5 Datasheet (PDF)
The IKFW50N65DH5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.