



- Manufacturer
- MFR.Part #
- JMTQ3008A
- JLCPCB Part #
- C5361733
- Package
- PDFN3x3-8L
- Description
- -55℃~+150℃ 1 N-channel 1.174nF 1.8V 12.9mΩ@4.5V 130pF 23W 23nC@10V 30A 30V PDFN3x3-8L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | PDFN3x3-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 23nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| Current - Continuous Drain(Id) | 30A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 162pF | |
| RDS(on) | 12.9mΩ@4.5V | |
| Input Capacitance(Ciss) | 1.174nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 23W |

* Images are for reference only
JMTQ3008A
Extended- Manufacturer
- MFR.Part #
- JMTQ3008A
- JLCPCB Part #
- C5361733
- Package
- PDFN3x3-8L
- Description
- -55℃~+150℃ 1 N-channel 1.174nF 1.8V 12.9mΩ@4.5V 130pF 23W 23nC@10V 30A 30V PDFN3x3-8L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JMTQ3008A
- JLCPCB Part #
- C5361733
- Package
- PDFN3x3-8L
- Description
- -55℃~+150℃ 1 N-channel 1.174nF 1.8V 12.9mΩ@4.5V 130pF 23W 23nC@10V 30A 30V PDFN3x3-8L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JMTQ3008A Specifications
JMTQ3008A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | PDFN3x3-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 23nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| Current - Continuous Drain(Id) | 30A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 162pF | |
| RDS(on) | 12.9mΩ@4.5V | |
| Input Capacitance(Ciss) | 1.174nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 23W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JMTQ3008A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JMTQ3008A Documents
JMTQ3008A datasheets or manufacturer documentation.
Datasheet: JMTQ3008A Datasheet (PDF)
JMTQ3008A Schematic Symbol & PCB Footprint
The JMTQ3008A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.