Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TLE7368E
TLE7368E - 1
TLE7368E - 2
TLE7368E - 3
Extended1/3
* Images are for reference only
TLE7368E
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE7368E
JLCPCB Part #
C5361094
Package
PG-DSO-36
Description
-40℃~+150℃@(TJ) 2.5A 3 370kHz 4.5V~45V 5.4V~6V Buck Buck PG-DSO-36 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackagePG-DSO-36
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Frequency - Switching370kHz
Voltage - Supply4.5V~45V
Output TypeAdjustable、Fixed
Output Current2.5A
FeaturesOvercurrent Protection、Output voltage tracking
Switch tube (built-in/external)External、Built-in
TopologyBuck
Output Voltage5.4V~6V
Number of Outputs3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TLE7368E
TLE7368E

* Images are for reference only

TLE7368E

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE7368E
JLCPCB Part #
C5361094
Package
PG-DSO-36
Description
-40℃~+150℃@(TJ) 2.5A 3 370kHz 4.5V~45V 5.4V~6V Buck Buck PG-DSO-36 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE7368E

* Images are for reference only

TLE7368E
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE7368E
JLCPCB Part #
C5361094
Package
PG-DSO-36
Description
-40℃~+150℃@(TJ) 2.5A 3 370kHz 4.5V~45V 5.4V~6V Buck Buck PG-DSO-36 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE7368E Specifications

TLE7368E technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackagePG-DSO-36
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Frequency - Switching370kHz
Voltage - Supply4.5V~45V
Output TypeAdjustable、Fixed
Output Current2.5A
FeaturesOvercurrent Protection、Output voltage tracking
Switch tube (built-in/external)External、Built-in
TopologyBuck
Output Voltage5.4V~6V
Number of Outputs3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE7368E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE7368E Documents

TLE7368E datasheets or manufacturer documentation.

Datasheet: TLE7368E Datasheet (PDF)

TLE7368E Schematic Symbol & PCB Footprint

The TLE7368E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.