



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-4P,3.5x2.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 469nm、626nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 157.5mcd、157.5mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 468nm、632nm | |
| Voltage - Forward(Vf) | 2.05V、3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
67-22/R6BHC-B07/2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-4P,3.5x2.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 469nm、626nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 157.5mcd、157.5mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 468nm、632nm | |
| Voltage - Forward(Vf) | 2.05V、3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67-22/R6BHC-B07/2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

67-22/R6BHC-B07/2T datasheets or manufacturer documentation.
Datasheet: 67-22/R6BHC-B07/2T Datasheet (PDF)
The 67-22/R6BHC-B07/2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.