IDW40G65C5
Extended
* Images are for reference only
IDW40G65C5
Attributes
Value
MFR.Part #
IDW40G65C5
JLCPCB Part #
C535959
Package
TO-247-3
Description
-55℃~+175℃ 1.5V@40A 182A 2.2uA@650V 40A 650V Standalone TO-247-3 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerInfineon Technologies
PackageTO-247-3
Voltage - Forward(Vf@If)1.5V@40A
Non-Repetitive Peak Forward Surge Current182A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationStandalone
Current - Rectified40A
Reverse Leakage Current (Ir)2.2uA@650V