


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | analogysemi | |
| Package | SOT23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.5uV | |
| Input Offset Current(Ios) | 6pA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | 83kHz | |
| Slew Rate | 30V/ms | |
| Single supply | 1.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 133dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 93nV/√Hz@100Hz | |
| Quiescent Current | 3.9uA | |
| Ib - Input Bias Current | 1.4pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPZ504ASOT236 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | analogysemi | |
| Package | SOT23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.5uV | |
| Input Offset Current(Ios) | 6pA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | 83kHz | |
| Slew Rate | 30V/ms | |
| Single supply | 1.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 133dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 93nV/√Hz@100Hz | |
| Quiescent Current | 3.9uA | |
| Ib - Input Bias Current | 1.4pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPZ504ASOT236. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The OPZ504ASOT236 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.