Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. IS802BSOT236
IS802BSOT236 - 1
IS802BSOT236 - 2
IS802BSOT236 - 3
Extended1/3
* Images are for reference only
IS802BSOT236
Attributes
Value
Manufacturer
analogysemi
MFR.Part #
IS802BSOT236
JLCPCB Part #
C5359422
Package
SOT23-6
Description
-40℃~+125℃ 2.5V~5.5V 200uA 500mA Soft-start、Under-voltage lockout SOT23-6 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
Manufactureranalogysemi
PackageSOT23-6
Supply Current (Iq)200uA
Operating Temperature-40℃~+125℃
Charge Current - Max500mA
Voltage - Supply2.5V~5.5V
FeaturesSoft-start、Under-voltage lockout
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. IS802BSOT236
IS802BSOT236

* Images are for reference only

IS802BSOT236

Extended
Manufacturer

analogysemi

MFR.Part #
IS802BSOT236
JLCPCB Part #
C5359422
Package
SOT23-6
Description
-40℃~+125℃ 2.5V~5.5V 200uA 500mA Soft-start、Under-voltage lockout SOT23-6 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IS802BSOT236

* Images are for reference only

IS802BSOT236
Extended
Manufacturer

analogysemi

MFR.Part #
IS802BSOT236
JLCPCB Part #
C5359422
Package
SOT23-6
Description
-40℃~+125℃ 2.5V~5.5V 200uA 500mA Soft-start、Under-voltage lockout SOT23-6 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IS802BSOT236 Specifications

IS802BSOT236 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
Manufactureranalogysemi
PackageSOT23-6
Supply Current (Iq)200uA
Operating Temperature-40℃~+125℃
Charge Current - Max500mA
Voltage - Supply2.5V~5.5V
FeaturesSoft-start、Under-voltage lockout
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS802BSOT236. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IS802BSOT236 Documents

IS802BSOT236 datasheets or manufacturer documentation.

Datasheet: IS802BSOT236 Datasheet (PDF)

IS802BSOT236 Schematic Symbol & PCB Footprint

The IS802BSOT236 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.