Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. IS801BSOT235
IS801BSOT235 - 1
IS801BSOT235 - 2
IS801BSOT235 - 3
Extended1/3
* Images are for reference only
IS801BSOT235
Attributes
Value
Manufacturer
analogysemi
MFR.Part #
IS801BSOT235
JLCPCB Part #
C5359421
Package
SOT23-5
Description
-40℃~+125℃ 11V 200uA 3.3V、5V 340mΩ、360mΩ 500mA SOT23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
Manufactureranalogysemi
PackageSOT23-5
Operating Temperature-40℃~+125℃
Voltage - Supply3.3V、5V
Current - Continuous Drain(Id)500mA
Quiescent Current200uA
FeaturesSoft-start、Over temperature protection、Under-voltage lockout
Drain to Source Voltage11V
RDS(on)340mΩ、360mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. IS801BSOT235
IS801BSOT235

* Images are for reference only

IS801BSOT235

Extended
Manufacturer

analogysemi

MFR.Part #
IS801BSOT235
JLCPCB Part #
C5359421
Package
SOT23-5
Description
-40℃~+125℃ 11V 200uA 3.3V、5V 340mΩ、360mΩ 500mA SOT23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IS801BSOT235

* Images are for reference only

IS801BSOT235
Extended
Manufacturer

analogysemi

MFR.Part #
IS801BSOT235
JLCPCB Part #
C5359421
Package
SOT23-5
Description
-40℃~+125℃ 11V 200uA 3.3V、5V 340mΩ、360mΩ 500mA SOT23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IS801BSOT235 Specifications

IS801BSOT235 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
Manufactureranalogysemi
PackageSOT23-5
Operating Temperature-40℃~+125℃
Voltage - Supply3.3V、5V
Current - Continuous Drain(Id)500mA
Quiescent Current200uA
FeaturesSoft-start、Over temperature protection、Under-voltage lockout
Drain to Source Voltage11V
RDS(on)340mΩ、360mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS801BSOT235. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IS801BSOT235 Documents

IS801BSOT235 datasheets or manufacturer documentation.

Datasheet: IS801BSOT235 Datasheet (PDF)

IS801BSOT235 Schematic Symbol & PCB Footprint

The IS801BSOT235 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.