


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | analogysemi | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio (CMRR) | 155dB | |
| Differential Voltage | ±80V | |
| Number of Channels | 2 | |
| Vcm - Common Mode Voltage | 0V~76V | |
| Bandwidth | 90kHz | |
| Noise density(eN) | 58nV/√Hz@1kHz | |
| Quiescent Current | 1.021mA | |
| Features | High-side detection、External shunt | |
| Ib - Input Bias Current | 5nA | |
| Gain | 20V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSA2302MAMSOP8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | analogysemi | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio (CMRR) | 155dB | |
| Differential Voltage | ±80V | |
| Number of Channels | 2 | |
| Vcm - Common Mode Voltage | 0V~76V | |
| Bandwidth | 90kHz | |
| Noise density(eN) | 58nV/√Hz@1kHz | |
| Quiescent Current | 1.021mA | |
| Features | High-side detection、External shunt | |
| Ib - Input Bias Current | 5nA | |
| Gain | 20V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSA2302MAMSOP8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSA2302MAMSOP8 datasheets or manufacturer documentation.
Datasheet: CSA2302MAMSOP8 Datasheet (PDF)
The CSA2302MAMSOP8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.