


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | analogysemi | |
| Package | QFN-16 | |
| Operating Temperature | -40℃~+120℃ | |
| Propagation Delay | 5us | |
| Voltage - Supply | 3V~5.5V | |
| Current - Output High(IOH) | 3.3mA | |
| Quiescent Current | 300uA | |
| Features | Short-Circuit Protection、Automatic direction control | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 3.3mA | |
| output type | Open-drain |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LB5377AQFN16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | analogysemi | |
| Package | QFN-16 | |
| Operating Temperature | -40℃~+120℃ | |
| Propagation Delay | 5us | |
| Voltage - Supply | 3V~5.5V | |
| Current - Output High(IOH) | 3.3mA | |
| Quiescent Current | 300uA | |
| Features | Short-Circuit Protection、Automatic direction control | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 3.3mA | |
| output type | Open-drain |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LB5377AQFN16. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LB5377AQFN16 datasheets or manufacturer documentation.
Datasheet: LB5377AQFN16 Datasheet (PDF)
The LB5377AQFN16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.