Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADX125AMSOP10
ADX125AMSOP10 - 1
ADX125AMSOP10 - 2
ADX125AMSOP10 - 3
Extended1/3
* Images are for reference only
ADX125AMSOP10
Attributes
Value
Manufacturer
analogysemi
MFR.Part #
ADX125AMSOP10
JLCPCB Part #
C5359370
Package
MSOP-10
Description
-40℃~+125℃ 0.5LSB 145uA 1MHz 2 20 256mV、6.144V 2V~5.5V 3.571kHz 3.571kHz 8ppm/℃ Built-in Built-in Built-in I2C Sigma-Delta Support Yes MSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
Manufactureranalogysemi
PackageMSOP-10
Clock Frequency1MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Integral non - linearity0.5LSB
Voltage - Supply2V~5.5V
Quiescent Current (Iq)145uA
ADC architectureSigma-Delta
Sampling Rate3.571kHz
FeaturesMultiplexers、Power-on reset、Built-in digital filter
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)20
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADX125AMSOP10
ADX125AMSOP10

* Images are for reference only

ADX125AMSOP10

Extended
Manufacturer

analogysemi

MFR.Part #
ADX125AMSOP10
JLCPCB Part #
C5359370
Package
MSOP-10
Description
-40℃~+125℃ 0.5LSB 145uA 1MHz 2 20 256mV、6.144V 2V~5.5V 3.571kHz 3.571kHz 8ppm/℃ Built-in Built-in Built-in I2C Sigma-Delta Support Yes MSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADX125AMSOP10

* Images are for reference only

ADX125AMSOP10
Extended
Manufacturer

analogysemi

MFR.Part #
ADX125AMSOP10
JLCPCB Part #
C5359370
Package
MSOP-10
Description
-40℃~+125℃ 0.5LSB 145uA 1MHz 2 20 256mV、6.144V 2V~5.5V 3.571kHz 3.571kHz 8ppm/℃ Built-in Built-in Built-in I2C Sigma-Delta Support Yes MSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADX125AMSOP10 Specifications

ADX125AMSOP10 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
Manufactureranalogysemi
PackageMSOP-10
Clock Frequency1MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Integral non - linearity0.5LSB
Voltage - Supply2V~5.5V
Quiescent Current (Iq)145uA
ADC architectureSigma-Delta
Sampling Rate3.571kHz
FeaturesMultiplexers、Power-on reset、Built-in digital filter
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)20
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADX125AMSOP10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADX125AMSOP10 Documents

ADX125AMSOP10 datasheets or manufacturer documentation.

Datasheet: ADX125AMSOP10 Datasheet (PDF)

ADX125AMSOP10 Schematic Symbol & PCB Footprint

The ADX125AMSOP10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.