Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS4540CJ 250gf 009
TS4540CJ 250gf 009 - 1
TS4540CJ 250gf 009 - 2
TS4540CJ 250gf 009 - 3
TS4540CJ 250gf 009 - 4
Extended1/4
* Images are for reference only
TS4540CJ 250gf 009
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
TS4540CJ 250gf 009
JLCPCB Part #
C5359330
Package
Plugin-4P,4.5x4.5mm
Description
-20℃~+70℃ 100,000 cycles 12V 2.5N 4.5mm 4.5mm 4mm 50mA Black No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,4.5x4.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackagePlugin-4P,4.5x4.5mm
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Operating Force2.5N
Length4.5mm
Life100,000 cycles
With LampNo
Width4.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS4540CJ 250gf 009
TS4540CJ 250gf 009

* Images are for reference only

TS4540CJ 250gf 009

Extended
Manufacturer

SHOU HAN

MFR.Part #
TS4540CJ 250gf 009
JLCPCB Part #
C5359330
Package
Plugin-4P,4.5x4.5mm
Description
-20℃~+70℃ 100,000 cycles 12V 2.5N 4.5mm 4.5mm 4mm 50mA Black No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,4.5x4.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS4540CJ 250gf 009

* Images are for reference only

TS4540CJ 250gf 009
Extended
Manufacturer

SHOU HAN

MFR.Part #
TS4540CJ 250gf 009
JLCPCB Part #
C5359330
Package
Plugin-4P,4.5x4.5mm
Description
-20℃~+70℃ 100,000 cycles 12V 2.5N 4.5mm 4.5mm 4mm 50mA Black No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,4.5x4.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS4540CJ 250gf 009 Specifications

TS4540CJ 250gf 009 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackagePlugin-4P,4.5x4.5mm
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Operating Force2.5N
Length4.5mm
Life100,000 cycles
With LampNo
Width4.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS4540CJ 250gf 009. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS4540CJ 250gf 009 Documents

TS4540CJ 250gf 009 datasheets or manufacturer documentation.

Datasheet: TS4540CJ 250gf 009 Datasheet (PDF)

TS4540CJ 250gf 009 Schematic Symbol & PCB Footprint

The TS4540CJ 250gf 009 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.