



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Plugin,P=5mm | |
| Dielectric Material | Polyester | |
| Voltage Rating | 63V | |
| Tolerance | ±5% | |
| Capacitance | 2.2uF |

* Images are for reference only
82CB0285
Extended- Manufacturer
- MFR.Part #
- 82CB0285
- JLCPCB Part #
- C5359311
- Package
- Plugin,P=5mm
- Description
- 2.2uF 63V Polyester ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 82CB0285
- JLCPCB Part #
- C5359311
- Package
- Plugin,P=5mm
- Description
- 2.2uF 63V Polyester ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
82CB0285 Specifications
82CB0285 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Plugin,P=5mm | |
| Dielectric Material | Polyester | |
| Voltage Rating | 63V | |
| Tolerance | ±5% | |
| Capacitance | 2.2uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 82CB0285. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

82CB0285 Documents
82CB0285 datasheets or manufacturer documentation.
Datasheet: 82CB0285 Datasheet (PDF)
82CB0285 Schematic Symbol & PCB Footprint
The 82CB0285 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.