Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. IDP2308
IDP2308 - 1
IDP2308 - 2
IDP2308 - 3
Extended1/3
* Images are for reference only
IDP2308
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IDP2308
JLCPCB Part #
C535921
Package
DSO-14
Description
600V DCM、QR Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection Secondary-Side Feedback DSO-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageDSO-14
Operating Temperature-40℃~+125℃
Frequency - Switching60kHz~120kHz、82kHz~250kHz
Voltage - Supply26V
Feedback SystemSecondary-Side Feedback
Working ModeDCM、QR
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)
TopologyBoost、Half-Bridge
Voltage - Breakdown600V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. IDP2308
IDP2308

* Images are for reference only

IDP2308

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IDP2308
JLCPCB Part #
C535921
Package
DSO-14
Description
600V DCM、QR Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection Secondary-Side Feedback DSO-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IDP2308

* Images are for reference only

IDP2308
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IDP2308
JLCPCB Part #
C535921
Package
DSO-14
Description
600V DCM、QR Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection Secondary-Side Feedback DSO-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IDP2308 Specifications

IDP2308 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageDSO-14
Operating Temperature-40℃~+125℃
Frequency - Switching60kHz~120kHz、82kHz~250kHz
Voltage - Supply26V
Feedback SystemSecondary-Side Feedback
Working ModeDCM、QR
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)
TopologyBoost、Half-Bridge
Voltage - Breakdown600V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IDP2308. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IDP2308 Documents

IDP2308 datasheets or manufacturer documentation.

Datasheet: IDP2308 Datasheet (PDF)

IDP2308 Schematic Symbol & PCB Footprint

The IDP2308 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.