



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Wuxi Maxinmicro | |
| Package | SOT23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 6mV | |
| Response Time (tr) | 1.5ns | |
| Common Mode Rejection Ratio(CMRR) | 57dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Single-channel | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 3.2mA | |
| Ib - Input Bias Current | 2pA | |
| Propagation Delay Time | 4.5ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -2.75V~-1.35V、1.35V~2.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX3501T23 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Wuxi Maxinmicro | |
| Package | SOT23-6L | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 6mV | |
| Response Time (tr) | 1.5ns | |
| Common Mode Rejection Ratio(CMRR) | 57dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Single-channel | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 3.2mA | |
| Ib - Input Bias Current | 2pA | |
| Propagation Delay Time | 4.5ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -2.75V~-1.35V、1.35V~2.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX3501T23. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX3501T23 datasheets or manufacturer documentation.
Datasheet: MX3501T23 Datasheet (PDF)
The MX3501T23 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.