Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MX5014S
MX5014S - 1
MX5014S - 2
MX5014S - 3
MX5014S - 4
Extended1/4
* Images are for reference only
MX5014S
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
MX5014S
JLCPCB Part #
C5359091
Package
SOP-8L
Description
-40℃~+125℃ 15uA 2.75V~50V 500us Low Side、High Side MOSFET Over Voltage Protection SOP-8L Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi Maxinmicro
PackageSOP-8L
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Load TypeMOSFET
Quiescent Current(Iq)15uA
Rise Time500us
Voltage - Supply2.75V~50V
FeaturesCharge pump boost
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MX5014S
MX5014S

* Images are for reference only

MX5014S

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX5014S
JLCPCB Part #
C5359091
Package
SOP-8L
Description
-40℃~+125℃ 15uA 2.75V~50V 500us Low Side、High Side MOSFET Over Voltage Protection SOP-8L Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX5014S

* Images are for reference only

MX5014S
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX5014S
JLCPCB Part #
C5359091
Package
SOP-8L
Description
-40℃~+125℃ 15uA 2.75V~50V 500us Low Side、High Side MOSFET Over Voltage Protection SOP-8L Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX5014S Specifications

MX5014S technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi Maxinmicro
PackageSOP-8L
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Load TypeMOSFET
Quiescent Current(Iq)15uA
Rise Time500us
Voltage - Supply2.75V~50V
FeaturesCharge pump boost
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX5014S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX5014S Documents

MX5014S datasheets or manufacturer documentation.

Datasheet: MX5014S Datasheet (PDF)

MX5014S Schematic Symbol & PCB Footprint

The MX5014S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.