Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. IDM08G120C5
IDM08G120C5
Extended
* Images are for reference only
IDM08G120C5
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IDM08G120C5
JLCPCB Part #
C535904
Package
TO-252-2
Description
1.2kV 1.65V@8A 27A 3uA@1.2kV Independent TO-252-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerInfineon Technologies
PackageTO-252-2
Voltage - Forward(Vf@If)1.65V@8A
Voltage - DC Reverse(Vr)1.2kV
Diode ConfigurationStandalone
Current - Rectified27A
Reverse Leakage Current (Ir)3uA@1.2kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. IDM08G120C5
IDM08G120C5

* Images are for reference only

IDM08G120C5

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IDM08G120C5
JLCPCB Part #
C535904
Package
TO-252-2
Description
1.2kV 1.65V@8A 27A 3uA@1.2kV Independent TO-252-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IDM08G120C5

* Images are for reference only

IDM08G120C5
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IDM08G120C5
JLCPCB Part #
C535904
Package
TO-252-2
Description
1.2kV 1.65V@8A 27A 3uA@1.2kV Independent TO-252-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IDM08G120C5 Specifications

IDM08G120C5 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerInfineon Technologies
PackageTO-252-2
Voltage - Forward(Vf@If)1.65V@8A
Voltage - DC Reverse(Vr)1.2kV
Diode ConfigurationStandalone
Current - Rectified27A
Reverse Leakage Current (Ir)3uA@1.2kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IDM08G120C5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IDM08G120C5 Documents

IDM08G120C5 datasheets or manufacturer documentation.

IDM08G120C5 Schematic Symbol & PCB Footprint

The IDM08G120C5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.