
- Manufacturer
- MFR.Part #
- IDK03G65C5
- JLCPCB Part #
- C535886
- Package
- TO-263-2
- Description
- 1.5V@3A 150nA@650V 3A 650V Independent TO-263-2 SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263-2 | |
| Voltage - Forward(Vf@If) | 1.5V@3A | |
| Non-Repetitive Peak Forward Surge Current | 31A | |
| Voltage - DC Reverse(Vr) | 650V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | Standalone | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 150nA@650V |

* Images are for reference only
IDK03G65C5
Extended- Manufacturer
- MFR.Part #
- IDK03G65C5
- JLCPCB Part #
- C535886
- Package
- TO-263-2
- Description
- 1.5V@3A 150nA@650V 3A 650V Independent TO-263-2 SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IDK03G65C5
- JLCPCB Part #
- C535886
- Package
- TO-263-2
- Description
- 1.5V@3A 150nA@650V 3A 650V Independent TO-263-2 SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IDK03G65C5 Specifications
IDK03G65C5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263-2 | |
| Voltage - Forward(Vf@If) | 1.5V@3A | |
| Non-Repetitive Peak Forward Surge Current | 31A | |
| Voltage - DC Reverse(Vr) | 650V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | Standalone | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 150nA@650V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IDK03G65C5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IDK03G65C5 Documents
IDK03G65C5 datasheets or manufacturer documentation.
Datasheet: IDK03G65C5 Datasheet (PDF)
IDK03G65C5 Schematic Symbol & PCB Footprint
The IDK03G65C5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.