


- Manufacturer
- MFR.Part #
- 01M1002FF
- JLCPCB Part #
- C5358654
- Package
- -
- Description
- -40℃~+125℃ 10kΩ 3964K 3974K 75mW ±1% ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Power(Watts) | 75mW | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/75℃) | 3964K | |
| B Constant (25℃/85℃) | 3974K |

* Images are for reference only
01M1002FF
Extended- Manufacturer
- MFR.Part #
- 01M1002FF
- JLCPCB Part #
- C5358654
- Package
- -
- Description
- -40℃~+125℃ 10kΩ 3964K 3974K 75mW ±1% ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 01M1002FF
- JLCPCB Part #
- C5358654
- Package
- -
- Description
- -40℃~+125℃ 10kΩ 3964K 3974K 75mW ±1% ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
01M1002FF Specifications
01M1002FF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Power(Watts) | 75mW | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/75℃) | 3964K | |
| B Constant (25℃/85℃) | 3974K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 01M1002FF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

01M1002FF Documents
01M1002FF datasheets or manufacturer documentation.
Datasheet: 01M1002FF Datasheet (PDF)
01M1002FF Schematic Symbol & PCB Footprint
The 01M1002FF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.