



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | COSINE | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~10000V/V | |
| Vos - Input Offset Voltage | 25uV | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 10mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Single Supply | 4.5V~36V | |
| Slew Rate | 1V/us | |
| Quiescent Current(Iq) | 1mA | |
| Power Supply Rejection Ratio (PSRR) | 120dB | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| -3dB Bandwidth | 1.5MHz | |
| Number of Channels | Single-channel | |
| Gain Error | 2% | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Features | External resistor gain、Overvoltage Protection | |
| Ib - Input Bias Current | 2nA | |
| Dual Supply | -18V~-2.5V、2.5V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
COS129UA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | COSINE | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~10000V/V | |
| Vos - Input Offset Voltage | 25uV | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 10mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Single Supply | 4.5V~36V | |
| Slew Rate | 1V/us | |
| Quiescent Current(Iq) | 1mA | |
| Power Supply Rejection Ratio (PSRR) | 120dB | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| -3dB Bandwidth | 1.5MHz | |
| Number of Channels | Single-channel | |
| Gain Error | 2% | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Features | External resistor gain、Overvoltage Protection | |
| Ib - Input Bias Current | 2nA | |
| Dual Supply | -18V~-2.5V、2.5V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COS129UA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

COS129UA datasheets or manufacturer documentation.
Datasheet: COS129UA Datasheet (PDF)
The COS129UA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.