Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. SMD09H1971R
SMD09H1971R - 1
SMD09H1971R - 2
SMD09H1971R - 3
Extended1/3
* Images are for reference only
SMD09H1971R
Attributes
Value
Manufacturer
rlt
MFR.Part #
SMD09H1971R
JLCPCB Part #
C5358224
Package
SMD-6P,9.7x9.5mm
Description
0.2mm 1 125uH 2 2uH 8:18:18 SMD-6P,9.7x9.5mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
Manufacturerrlt
PackageSMD-6P,9.7x9.5mm
Inductance125uH
Leakage Inductance2uH
Secondary Winding2
Application GradeConsumer grade
Turns Ratio8:18:18
Wire Diameter0.2mm
Primary Winding(s)Single-channel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. SMD09H1971R
SMD09H1971R

* Images are for reference only

SMD09H1971R

Extended
Manufacturer

rlt

MFR.Part #
SMD09H1971R
JLCPCB Part #
C5358224
Package
SMD-6P,9.7x9.5mm
Description
0.2mm 1 125uH 2 2uH 8:18:18 SMD-6P,9.7x9.5mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD09H1971R

* Images are for reference only

SMD09H1971R
Extended
Manufacturer

rlt

MFR.Part #
SMD09H1971R
JLCPCB Part #
C5358224
Package
SMD-6P,9.7x9.5mm
Description
0.2mm 1 125uH 2 2uH 8:18:18 SMD-6P,9.7x9.5mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD09H1971R Specifications

SMD09H1971R technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
Manufacturerrlt
PackageSMD-6P,9.7x9.5mm
Inductance125uH
Leakage Inductance2uH
Secondary Winding2
Application GradeConsumer grade
Turns Ratio8:18:18
Wire Diameter0.2mm
Primary Winding(s)Single-channel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD09H1971R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD09H1971R Documents

SMD09H1971R datasheets or manufacturer documentation.

Datasheet: SMD09H1971R Datasheet (PDF)

SMD09H1971R Schematic Symbol & PCB Footprint

The SMD09H1971R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.