Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 0505 1W
0505 1W - 1
0505 1W - 2
0505 1W - 3
Extended1/3
* Images are for reference only
0505 1W
Attributes
Value
Manufacturer
rlt
MFR.Part #
0505 1W
JLCPCB Part #
C5358221
Package
SMD-6P,8x6mm
Description
1 1:1.1 1W 2 200mA 4.3mm 4.5~5.5V 5V 750uH SMD-6P,8x6mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
Manufacturerrlt
PackageSMD-6P,8x6mm
Inductance750uH
Power(Watts)1W
Primary Side Voltage4.5~5.5V
Output Current200mA
Secondary Side Voltage5V
Secondary Winding2
Height4.3mm
Application GradeConsumer grade
Turns Ratio1:1.1
Primary Winding(s)Single-channel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 0505 1W
0505 1W

* Images are for reference only

0505 1W

Extended
Manufacturer

rlt

MFR.Part #
0505 1W
JLCPCB Part #
C5358221
Package
SMD-6P,8x6mm
Description
1 1:1.1 1W 2 200mA 4.3mm 4.5~5.5V 5V 750uH SMD-6P,8x6mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0505 1W

* Images are for reference only

0505 1W
Extended
Manufacturer

rlt

MFR.Part #
0505 1W
JLCPCB Part #
C5358221
Package
SMD-6P,8x6mm
Description
1 1:1.1 1W 2 200mA 4.3mm 4.5~5.5V 5V 750uH SMD-6P,8x6mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0505 1W Specifications

0505 1W technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
Manufacturerrlt
PackageSMD-6P,8x6mm
Inductance750uH
Power(Watts)1W
Primary Side Voltage4.5~5.5V
Output Current200mA
Secondary Side Voltage5V
Secondary Winding2
Height4.3mm
Application GradeConsumer grade
Turns Ratio1:1.1
Primary Winding(s)Single-channel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0505 1W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0505 1W Documents

0505 1W datasheets or manufacturer documentation.

Datasheet: 0505 1W Datasheet (PDF)

0505 1W Schematic Symbol & PCB Footprint

The 0505 1W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.