Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ICE2PCS01G
ICE2PCS01G - 1
ICE2PCS01G - 2
ICE2PCS01G - 3
Extended1/3
* Images are for reference only
ICE2PCS01G
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
ICE2PCS01G
JLCPCB Part #
C535742
Package
DSO-8
Description
-40℃~+125℃ 11V~25V 50kHz~250kHz 95% Boost CCM、DCM Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start DSO-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+125℃
Frequency - Switching50kHz~250kHz
Voltage - Supply11V~25V
Duty Cycle(Max)95%
Working ModeCCM、DCM
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Adjustable soft-start、Under-voltage lockout
TopologyBoost
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ICE2PCS01G
ICE2PCS01G

* Images are for reference only

ICE2PCS01G

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICE2PCS01G
JLCPCB Part #
C535742
Package
DSO-8
Description
-40℃~+125℃ 11V~25V 50kHz~250kHz 95% Boost CCM、DCM Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start DSO-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICE2PCS01G

* Images are for reference only

ICE2PCS01G
Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICE2PCS01G
JLCPCB Part #
C535742
Package
DSO-8
Description
-40℃~+125℃ 11V~25V 50kHz~250kHz 95% Boost CCM、DCM Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start DSO-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICE2PCS01G Specifications

ICE2PCS01G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+125℃
Frequency - Switching50kHz~250kHz
Voltage - Supply11V~25V
Duty Cycle(Max)95%
Working ModeCCM、DCM
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Adjustable soft-start、Under-voltage lockout
TopologyBoost
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICE2PCS01G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICE2PCS01G Documents

ICE2PCS01G datasheets or manufacturer documentation.

Datasheet: ICE2PCS01G Datasheet (PDF)

ICE2PCS01G Schematic Symbol & PCB Footprint

The ICE2PCS01G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.