Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCA1515H68NJTT
SCA1515H68NJTT - 1
SCA1515H68NJTT - 2
SCA1515H68NJTT - 3
SCA1515H68NJTT - 4
Extended1/4
* Images are for reference only
SCA1515H68NJTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SCA1515H68NJTT
JLCPCB Part #
C5356617
Package
SMD
Description
2.13GHz 230@400MHz 5.5A 68nH 8.6mΩ ±5% SMD Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
PackageSMD
Inductance68nH
TypeAir-core inductor
Q @ Frequency230@400MHz
Frequency - Self Resonant2.13GHz
Tolerance±5%
Current Rating5.5A
Application GradeConsumer grade
DC Resistance(DCR)8.6mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCA1515H68NJTT
SCA1515H68NJTT

* Images are for reference only

SCA1515H68NJTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCA1515H68NJTT
JLCPCB Part #
C5356617
Package
SMD
Description
2.13GHz 230@400MHz 5.5A 68nH 8.6mΩ ±5% SMD Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCA1515H68NJTT

* Images are for reference only

SCA1515H68NJTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCA1515H68NJTT
JLCPCB Part #
C5356617
Package
SMD
Description
2.13GHz 230@400MHz 5.5A 68nH 8.6mΩ ±5% SMD Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCA1515H68NJTT Specifications

SCA1515H68NJTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
PackageSMD
Inductance68nH
TypeAir-core inductor
Q @ Frequency230@400MHz
Frequency - Self Resonant2.13GHz
Tolerance±5%
Current Rating5.5A
Application GradeConsumer grade
DC Resistance(DCR)8.6mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCA1515H68NJTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCA1515H68NJTT Documents

SCA1515H68NJTT datasheets or manufacturer documentation.

Datasheet: SCA1515H68NJTT Datasheet (PDF)

SCA1515H68NJTT Schematic Symbol & PCB Footprint

The SCA1515H68NJTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.