
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | InterFET | |
| Package | SOT23 | |
| Operating Temperature | -55℃~+125℃ | |
| Ciss-Input Capacitance | 4.3pF | |
| Drain Current (Idss) | 5mA | |
| Number | 1 N-channel | |
| FET Type | N-Channel | |
| Gate-Source Breakdown Voltage (Vgss) | 25V | |
| Pd - Power Dissipation | 360mW | |
| Gate-Source Cutoff Voltage (VGS(off)) | 300mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMP5484 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | InterFET | |
| Package | SOT23 | |
| Operating Temperature | -55℃~+125℃ | |
| Ciss-Input Capacitance | 4.3pF | |
| Drain Current (Idss) | 5mA | |
| Number | 1 N-channel | |
| FET Type | N-Channel | |
| Gate-Source Breakdown Voltage (Vgss) | 25V | |
| Pd - Power Dissipation | 360mW | |
| Gate-Source Cutoff Voltage (VGS(off)) | 300mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMP5484. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SMP5484 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.